| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172159-0612 |
| Color: | White |
| Series: | 172159 - EdgeMate |
| Amperage: | 7 A |
| Connector Type: | EdgeMate |
| Housing Material: | Nylon |
| Number of Contacts: | 12 |
| Termination Method: | Straddle Mount-Edge Card |
| Body Orientation: | Right Angle |
| Pitch: | 3.96 mm |
| Voltage: | 250 V |
| Material: | Nylon |
| Orientation: | Right-Angle |
| Keying: | Yes |
| Component Type: | Edgecard to Wire |
| Angle: | 90° |
| Operating Temperature Range: | -40 - 105 °C, -40 - 80 °C |
| Number of Contacts Loaded: | 12 |
| Mating Cycles: | 25 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Power and Signal Configuration: | 12 p - 0 s |
| Standards Met: | General |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 1721590612 |
| SKU: | MOL172159-0612 |
172159-0612
Specifications
Detailed Description
Enhance your connectivity with our EdgeMate Series 172159 Card Edge Connector. Designed for optimal performance, this connector features 12 contacts with a 90° right-angle orientation, making it ideal for edgecard to wire connections. With a pitch of 3.96mm, it ensures secure and efficient data transmission. The housing material, made of durable nylon, guarantees longevity, while meeting general standards for quality and safety. Suitable for a variety of applications, it operates reliably in temperatures ranging from -40 to 105°C. RoHS compliant and UL certified, you can trust in its environmental responsibility and performance. Upgrade your PCB connections with this essential component.

