172173-0007

Heilind Number:MOL172173-0007
Manufacturer:Molex
Manufacturer Number:172173-0007
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

KK 396 Breakaway Header, Right-Angle Square Pin, 7 Circuits, Matte Tin (Sn) Plating, Mating Pin Length 11.43mm

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172173-0007
Color:Black
Series:172173 - KK 396
Amperage:7 A
Connector Type:KK 396
Number of Contacts:7
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Pitch:3.96 mm
Voltage:600 V AC/DC
Material:Polyester
Orientation:Right Angle
Keying:No
Tail Length:3.73 mm
Operating Temperature Range:-40 - 80 °C
Contact Mating Area Plating:Matte Tin
Contact Mating Area Plating Thickness:1.524 µm
Number of Contacts Loaded:7
Mating Cycles:25
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.524 µm
Polarized to Mate:No
PCB Thickness (Recommended):1.57 mm
Connector System:Board to Board, Wire to Board
Contact Termination Plating:Matte Tin
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:3.96 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:Yes
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Part Aliases:172173-0007 1721730007 172173
SKU:MOL172173-0007