| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172185-0003 |
| Color: | Black |
| Series: | 172185 - EXTreme EnergetiC |
| Amperage: | 100 A |
| Connector Type: | EXTreme EnergetiC |
| Number of Contacts: | 27 |
| Number of Rows: | 5 |
| Termination Method: | Through Hole |
| Contact Material: | High Performance Alloy (HPA) |
| Body Orientation: | Right Angle |
| Pitch: | 2 mm, 7.65 mm |
| Voltage: | 600 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Right Angle |
| Tail Length: | 2.71 mm, 2.74 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 27 |
| Mating Cycles: | 200 |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.58 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin over Nickel |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Power and Signal Configuration: | 25 s - 2 p |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1721850003 |
| SKU: | MOL172185-0003 |
172185-0003
| Heilind Number: | MOL172185-0003 |
| Manufacturer: | Molex |
| Manufacturer Number: | 172185-0003 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
EXTreme EnergetiC Modular Right-Angle Plug Assembly, 27 Circuits (25 Signal/2 Power) with Solder Tail Mounting
More >>Specifications
Detailed Description
Experience high-performance connectivity with the EXTreme EnergetiC Modular Right-Angle Plug Assembly. Featuring 27 circuits (25 signal/2 power) and solder tail mounting, this assembly ensures secure and efficient data and power transmission. With a durable construction and high-quality materials like High Performance Alloy (HPA) contacts, it guarantees reliability in demanding environments. Its black color and right-angle body orientation offer versatility in installation, while its 600V AC/DC voltage rating ensures safe operation. RoHS compliant and suitable for lead-free soldering processes, this assembly is a dependable choice for your PCB connectivity needs.

