| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172185-0008 |
| Color: | Black |
| Series: | 172185 - EXTreme EnergetiC |
| Amperage: | 100 A |
| Connector Type: | EXTreme EnergetiC |
| Number of Contacts: | 29 |
| Number of Rows: | 5 |
| Termination Method: | Through Hole |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 2 mm, 7.65 mm |
| Voltage: | 600 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Right Angle |
| Tail Length: | 2.71 mm, 2.74 mm |
| Packaging: | Tray |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 29 |
| Mating Cycles: | 200 |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.58 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Power and Signal Configuration: | 2 p - 25 s - 2 p |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1721850008 |
| SKU: | MOL172185-0008 |
172185-0008
| Heilind Number: | MOL172185-0008 |
| Manufacturer: | Molex |
| Manufacturer Number: | 172185-0008 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
EXTreme EnergetiC Modular Right-Angle Plug Assembly, 29 Circuits (2 Power/25 Signal/2 Power) with Solder Tail Mounting, without Guide
More >>Specifications
Detailed Description
Experience unparalleled connectivity with our EXTreme EnergetiC Modular Right-Angle Plug Assembly. This high-performance solution features 29 circuits, with a mix of power and signal connections for versatile usage. Boasting solder tail mounting and crafted with precision from top-quality materials, it ensures reliable performance in demanding environments. Its compact design, with a pitch of 2mm, allows for efficient PCB integration. With a maximum amperage of 100A and voltage rating of 600V AC/DC, it's ideal for power-intensive applications. The contact material, a High Performance Alloy (HPA), guarantees excellent conductivity and durability. Engineered for ease of use, it's polarized for error-free mating and features through-hole termination for secure assembly. UL and CSA certifications further validate its quality and safety standards, making it a trusted choice for your connectivity needs.

