172185-0010

Heilind Number:MOL172185-0010
Manufacturer:Molex
Manufacturer Number:172185-0010
Datasheet:Drawing
ECAD Model:
3D Model

Description:

EXTreme EnergetiC Modular Right-Angle Plug Assembly, 4 Power Circuits, with Solder Tail Mounting

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172185-0010
Color:Black
Series:172185 - EXTreme EnergetiC
Amperage:100 A
Connector Type:EXTreme EnergetiC
Number of Contacts:4
Number of Rows:1
Termination Method:Through Hole
Contact Material:High Performance Alloy (HPA)
Body Orientation:Right Angle
Pitch:7.65 mm
Voltage:600 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Tail Length:2.71 mm
Packaging:Tray
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:4
Mating Cycles:200
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.58 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin over Nickel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:003
Power and Signal Configuration:4 p - 0 s
Glow Wire Capable:No
Guide to Mating Part:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:1721850010
SKU:MOL172185-0010

Detailed Description

Experience the ultimate in power connectivity with our EXTreme EnergetiC Modular Right-Angle Plug Assembly. This high-performance connector features four power circuits, ideal for robust applications. With solder tail mounting, installation is secure and reliable. The black housing, crafted from durable Liquid Crystal Polymer, ensures longevity in demanding environments. Operating at up to 600V AC/DC and 100A, it guarantees efficient power transmission. Gold-plated contacts, made from High Performance Alloy, provide superior conductivity. Designed for through-hole termination on PCBs, it offers ease of assembly. With a wide operating temperature range of -40 to 105°C, it is suitable for various industrial settings. This connector is UL and CSA certified, meeting international safety standards. Whether for board-to-board connections or other PCB applications, this EXTreme EnergetiC assembly is the perfect choice for high-power requirements.