| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172186-0001 |
| Color: | Black |
| Series: | 172186 - EXTreme EnergetiC |
| Amperage: | 100 A |
| Connector Type: | EXTreme EnergetiC |
| Number of Contacts: | 31 |
| Number of Rows: | 5 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | 2 mm, 7.65 mm |
| Voltage: | 600 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Tail Length: | .283 in, 2.5 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power, Signal |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 31 |
| Mating Cycles: | 200 |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.54 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.58 mm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin over Nickel |
| Power and Signal Configuration: | 25 s - 6 p |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Surface Mount Compatible: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1721860001 |
| SKU: | MOL172186-0001 |
172186-0001
| Heilind Number: | MOL172186-0001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 172186-0001 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
EXTreme EnergetiC Modular Vertical Receptacle Assembly, 31 Circuits (25 Signal/6 Power) with Press-Fit Tails
More >>Specifications
Detailed Description
Experience unparalleled power and connectivity with our EXTreme EnergetiC Modular Vertical Receptacle Assembly. This cutting-edge component features 31 circuits, including 25 for signals and 6 for power transmission, ensuring seamless performance in any application. Crafted with precision, it boasts Press-Fit Tails for secure installation and a durable copper alloy construction. With a voltage rating of 600V AC/DC and an amperage of 100A, it meets the most demanding power requirements. Its straight body orientation and through-hole termination method offer easy integration, while its vertical design optimizes space utilization. RoHS compliant and boasting UL and CSA certifications, this assembly guarantees both performance and safety. Perfect for PCB applications, it's the ultimate solution for high-speed data and power transmission needs.

