172186-0010

Heilind Number:MOL172186-0010
Manufacturer:Molex
Manufacturer Number:172186-0010
Datasheet:Drawing
ECAD Model:
3D Model

Description:

EXTreme EnergetiC Modular Vertical Receptacle Assembly, 4 Power Circuits, with Press-Fit Tails

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172186-0010
Color:Black
Series:172186 - EXTreme EnergetiC
Amperage:100 A
Connector Type:EXTreme EnergetiC
Number of Contacts:4
Number of Rows:1
Termination Method:Through Hole - Compliant Pin
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:7.65 mm
Voltage:600 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Tail Length:.283 in
Packaging:Tray
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:4
Mating Cycles:200
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.54 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.58 mm
Supplier Product Group:PCB Socket Receptacles
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin over Nickel
Power and Signal Configuration:4 p - 0 s
Glow Wire Capable:No
Guide to Mating Part:No
Surface Mount Compatible:Yes
Material Flammability Standard:94V-0
Part Aliases:1721860010
SKU:MOL172186-0010

Detailed Description

Upgrade your power circuits with our EXTreme EnergetiC Modular Vertical Receptacle Assembly. Designed for high-performance applications, this assembly features four gold-plated contacts for reliable connectivity. With a voltage rating of 600V AC/DC and an amperage of 100A, it ensures efficient power transmission. The straight orientation and through-hole termination method make installation easy, while the liquid crystal polymer construction guarantees durability. RoHS compliant and UL certified, this assembly meets industry standards for quality and safety. Suitable for board-to-board connections in demanding environments, it's the perfect choice for your power distribution needs.