172201-0003

Heilind Number:MOL172201-0003
Manufacturer:Molex
Manufacturer Number:172201-0003
Datasheet:Drawing
ECAD Model:
3D Model

Description:

PowerPlane Bus Bar Receptacle Assembly, Right-Angle, Solder Tail, 3.18mm Bus Bar Thickness

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172201-0003
Color:Black
Series:172201 - PowerPlane
Amperage:180 A
Connector Type:PowerPlane
Number of Contacts:1
Number of Rows:1
Termination Method:Through Hole
Contact Material:Copper Alloy
Voltage:600 V AC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Keying:No
Tail Length:4.7 mm
Packaging:Tray
Circuit Application:Power
Contact Mating Area Plating:Silver
Contact Mating Area Plating Thickness:3.175 µm
Number of Contacts Loaded:1
Mating Cycles:25
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:No
PCB Thickness (Recommended):2.38 mm
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):040
Max. Cycles at Max. Process Temperature:003
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Product Name:PowerPlane
Material Flammability Standard:94V-0
Part Aliases:1722010003
SKU:MOL172201-0003

Detailed Description

Introducing the PowerPlane Bus Bar Receptacle Assembly, a high-performance solution for power connectivity. Designed for heavy-duty applications, this right-angle connector features a solder tail for secure attachment to a 3.18mm bus bar. With a contact material of copper alloy and silver plating, it ensures reliable conductivity with a maximum amperage of 180A and voltage of 600V AC. The liquid crystal polymer construction and tin termination make it durable and efficient, suitable for SMC and wave soldering processes. This connector, with one contact loaded, is ideal for power distribution in various industries, meeting UL and CSA agency certifications. Its through-hole termination method and polarized design guarantee easy and safe installation on a 2.38mm PCB. Whether for industrial machinery or power systems, the PowerPlane Bus Bar Receptacle Assembly delivers exceptional performance and compliance with RoHS standards. Elevate your power connectivity with this essential component.