| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172249-0200 |
| Series: | 172249 - SolderRight |
| Amperage: | 11 A |
| Connector Type: | SolderRight |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Contact Plating: | Matte Tin |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Matte Tin |
| Contact Mating Area Plating Thickness: | 1.524 µm |
| Contact Termination Plating Thickness: | 1.524 µm |
| Wire Size: | 18 AWG, 20 AWG, .52 - .82 mm² |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Wire Insulation Diameter: | 1.8 - 2.1 mm |
| Part Aliases: | 1722490200 |
| SKU: | MOL172249-0200 |
172249-0200
Specifications
Detailed Description
Introducing the SolderRight Right-Angle Direct Solder Terminal, a reliable solution for secure 18-20 AWG wire connections. Designed for in-line mounting, this terminal features a durable construction with matte tin plating, ensuring efficient power transmission. With an amperage rating of 11 A, it is suitable for various power applications. The through-hole termination method offers easy installation, while the brass contact material guarantees long-lasting performance. Packaged on a reel, it is convenient for bulk use. RoHS compliant and UL agency certified, this terminal meets industry standards for environmental safety and quality. Ideal for wire-to-board connections, it accommodates 20-18 AWG wires with insulation diameters of 1.8-2.1 mm, making it versatile for different setups. Trust in the SolderRight Right-Angle Direct Solder Terminal for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172677-0100 | SolderRight Right-Angle Direct Solder Terminal 24-22 AWG In-Line Mount, Tin | ![]() |
| Molex 43030-0002 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Molex 43031-0005 | Micro-Fit 3.0 Crimp Terminal, Male, with 0.38µm Select Gold (Au) Plated Phosphor Bronze Contact, 30-26 AWG, Reel | ![]() |
| Molex 43031-0008 | Micro-Fit 3.0 Crimp Terminal, Male, with 0.38µm Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Bag | ![]() |
| Molex 43645-0400 | Micro-Fit 3.0 Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Black | ![]() |
| Molex 43680-2004 | 7.50mm Pitch Sabre Plug Crimp Housing, UL 94V-0, 4 Circuits, Black, Black | ![]() |
| Molex 51110-2051 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 20 Circuits, Center Polarization, Side Latches, Lead-Free | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/05/2015 | GCM 10716453 - Product Component Change. Molex is changing the Solder Rite terminals from a brass alloy to a copper alloy. This change is being made as a part of ongoing product enhancement. | Download | |||


