172253-3023

Heilind Number:MOL172253-3023.P
Manufacturer:Molex
Manufacturer Number:172253-3023
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Strip - Ultra-Fit Crimp Terminal, Female, Tin (Sn) Plating, 16-18 AWG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172253-3023
Series:172253
Amperage:14 A
Gender:Female
Termination Method:Crimp
Contact Material:High Conductivity Copper
Contact Plating:Tin Over Nickel
Product Name:Ultra-Fit
SKU:MOL172253-3023.P

Detailed Description

Enhance your electrical connections with our Ultra-Fit Crimp Terminal, designed for optimal performance. This female terminal features a durable Tin (Sn) plating, suitable for 16-18 AWG wires, ensuring secure and reliable conductivity. With a high amperage rating of 14 A, it's perfect for demanding applications. Crafted from high conductivity copper and plated with tin over nickel, it guarantees long-lasting durability and efficient signal transmission. RoHS compliant for environmental responsibility, this crimp terminal is a dependable choice for your connectivity needs. Perfect for use in various industries, it's a versatile component that promises quality and performance. Elevate your projects with the Ultra-Fit Female Crimp Terminal.