| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172253-6012 |
| Series: | 172253 |
| Product Name: | Ultra-Fit |
| Part Aliases: | 1722536012 |
| SKU: | MOL172253-6012 |
172253-6012
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172258-3104 | Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Dual Row, 4 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 172264-1003 | Ultra-Fit Terminal Position Assurance (TPA) Wire-to-Board Retainer, 3.50mm Pitch, 3 Circuits, Black | ![]() |
| Molex 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
| Molex 43030-0007 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG | ![]() |
| Molex 43938-2101 | 10.00mm Pitch Mini-Fit Sr. Plug Housing, Dual Row, Panel Mount, 6 Circuits, Black | ![]() |
| Molex 64323-1319 | 1.50mm CMC CP Female Terminal, Tin plated; Selective 1.27 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/20/2022 | 512557 - Changer Supplier. Current vendor Kemper Stopped producing C19210 and C42500 metal alloy, we must qualify new source Boway to keep production running. Metal alloys are not changed. Boway is one of local metal suppler in china. No changes will be made to product as part of this change. | Download | |||


