| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172256-2103 |
| Color: | Natural |
| Series: | 172256 |
| Amperage: | 14 A |
| Connector Type: | Ultra-Fit |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Material: | Nylon |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 120 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Termination Pitch: | 3.5 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Product Name: | Ultra-Fit |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1722562103 |
| SKU: | MOL172256-2103 |
172256-2103
Specifications
Detailed Description
Easily power up your connections with our Ultra-Fit TPA Receptacle Housing. Featuring a 3.50mm pitch and single-row design, this housing is perfect for accommodating 3 circuits. Made of durable nylon in a natural color, it ensures reliable performance in various applications. With a high amperage rating of 14A, it's ideal for power connections. The keying feature and polarized mating ensure secure and accurate assembly. Operating in a wide temperature range from -40 to 120°C, this housing is suitable for diverse environments. Its wire-to-board connector system and lock to mating part capability provide added convenience. RoHS compliant and designed for safety, the Ultra-Fit housing is a dependable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172253-7123 | Ultra-Fit Tangless Crimp Terminal, Female, Tin (Sn) Plating, 20-22 AWG | ![]() |
| Molex 172264-4006 | Ultra-Fit Tangless Terminal Position Assurance (TPA), 3.50mm Pitch, 6 Circuits, Natural | ![]() |
| Molex 39-01-2045 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-2046 | Mini-Fit Jr. Plug Housing, Dual Row, 4 Circuits, UL 94V-0, with Panel Mounting Ears, Natural | ![]() |
| Molex 43025-2400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 24 Circuits, UL 94V-0, Black | ![]() |
| Molex 43640-0201 | Micro-Fit 3.0 Plug Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0600 | Micro-Fit 3.0 Receptacle Housing, Single Row, 6 Circuits, UL 94V-0, Black | ![]() |
| Molex 73838-0004 | 2.54mm SL Crimp Housing, Single Row, Version N, TPA with Positive Latch, 4 Circuits | ![]() |


