| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172256-4106 |
| Color: | Natural |
| Series: | 172256 |
| Connector Type: | Ultra-Fit |
| Gender: | Receptacle |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Material: | Nylon |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Mates With: | Ultra-Fit Vertical Header Link:1722862106|Link:1722862206| Link:1722862306|Link:1722872106|Link:1722872206|Link:1722872306 <, br>, Ultra-Fit Right Angle Header Link:1723102106|Link:1723102206| Link:1723102306 |
| Termination Pitch: | 3.5 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Product Name: | Ultra-Fit |
| Part Aliases: | 1722564106 |
| SKU: | MOL172256-4106 |
172256-4106
| Heilind Number: | MOL172256-4106 |
| Manufacturer: | Molex |
| Manufacturer Number: | 172256-4106 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Single Row, 6 Circuits, Natural, Glow-Wire Capable
More >>Specifications
Detailed Description
Enhance your power connections with our Ultra-Fit Tangless Receptacle Housing, designed for seamless compatibility with 3.50mm pitch connectors. Featuring a single-row configuration with 6 circuits, this housing in a natural finish is not only aesthetically pleasing but also glow-wire capable, ensuring safety and reliability in any environment. Crafted from durable nylon and operating efficiently in temperatures ranging from -40 to 105 °C, it's the perfect solution for power circuit applications. With keying for easy identification and polarization for secure mating, this receptacle housing offers peace of mind. Fully RoHS compliant and lockable to mating parts, it guarantees both performance and sustainability. Compatible with a range of Ultra-Fit connectors, it's the ideal choice for your wire-to-board connection needs. Elevate your connectivity with the Ultra-Fit Receptacle Housing.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172256-3102 | Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Single Row, 2 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 172256-3104 | Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Single Row, 4 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 172256-3106 | Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Single Row, 6 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 172256-4102 | Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Single Row, 2 Circuits, Natural, Glow-Wire Capable | ![]() |
| Molex 172256-4104 | Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Single Row, 4 Circuits, Natural, Glow-Wire Capable | ![]() |
| Molex 87568-1693 | Milli-Grid Cable-to-Board Receptacle, Dual Row, IDT, Lead-Free, 16 Circuits, 0.38 | ![]() |


