| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172258-1106 |
| Color: | Black |
| Series: | 172258 |
| Amperage: | 14 A |
| Connector Type: | Ultra-Fit |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Pitch: | 3.5 mm |
| Material: | Nylon |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 120 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Termination Pitch: | 3.5 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Product Name: | Ultra-Fit |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1722581106 |
| SKU: | MOL172258-1106 |
172258-1106
Specifications
Detailed Description
Easily assemble and secure power connections with our Ultra-Fit TPA Receptacle Housing. Designed with a 3.50mm pitch and featuring dual-row configuration, this housing accommodates up to 6 circuits for efficient wiring. Made of durable black nylon, it ensures reliable performance in a wide operating temperature range from -40 to 120 °C. With a 14A amperage rating, it's suitable for power applications. The keying feature and lock to mating part ensure proper alignment and secure mating. RoHS compliant for environmental responsibility, our Ultra-Fit housing is a dependable choice for Wire to Board connector systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172258-3110 | Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Dual Row, 10 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 172258-3112 | Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Dual Row, 12 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 172264-1003 | Ultra-Fit Terminal Position Assurance (TPA) Wire-to-Board Retainer, 3.50mm Pitch, 3 Circuits, Black | ![]() |
| Molex 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2022 | 509989 - Obsolete no replacement. LTB 11/28/21 | Download | |||
| 08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download | |||
| 09/30/2016 | 501325 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||


