| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172264-2004 |
| Color: | Natural |
| Series: | 172264 - TPA - Term Pos Assurance - Ultra-Fit |
| Connector Type: | TPA - Term Pos Assurance, Ultra-Fit |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Material: | Nylon |
| Component Type: | Terminal Position Assurance |
| Operating Temperature Range: | -40 - 120 °C |
| Number of Contacts Loaded: | 4 |
| Lock to Mating Part: | Yes |
| Part Aliases: | 1722642004 |
| SKU: | MOL172264-2004 |
172264-2004
Specifications
Detailed Description
Enhance the security of your wire-to-board connections with our Ultra-Fit Terminal Position Assurance (TPA) Retainer. Designed for 3.50mm pitch applications, this component ensures a reliable fit with 4 circuits. Crafted from durable nylon, it guarantees long-lasting performance even in challenging environments with an operating temperature range of -40 to 120°C. The natural color seamlessly blends into your setup, while its RoHS compliance underscores our commitment to environmental responsibility. Trust in the Ultra-Fit TPA Retainer for peace of mind in your connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172264-3003 | Ultra-Fit Tangless Terminal Position Assurance (TPA), 3.50mm Pitch, 3 Circuits, Black | ![]() |
| Molex 172264-3007 | Ultra-Fit Tangless Terminal Position Assurance (TPA), 3.50mm Pitch, 7 Circuits, Black | ![]() |
| Molex 172264-4004 | Ultra-Fit Tangless Terminal Position Assurance (TPA), 3.50mm Pitch, 4 Circuits, Natural | ![]() |
| Molex 51065-0500 | 2.00mm Pitch, Micro-Latch Receptacle Crimp Housing, Single Row, 5 Circuits, Natural | ![]() |
| Molex 73838-0008 | 2.54mm Pitch SL Terminal Position Assurance (TPA) Retainer, Single Row, Version N, Positive Latch, 8 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/09/2022 | 512001 - Obsolete with suggested replacement. Molex will no longer support this product due to end of life tooling. LTB 5/2/22 LTS 5/2/22 | Download | |||
| 08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download | |||


