| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172264-2006 |
| Color: | Natural |
| Series: | 172264 - TPA - Term Pos Assurance - Ultra-Fit |
| Connector Type: | TPA - Term Pos Assurance, Ultra-Fit |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Material: | Nylon |
| Component Type: | Terminal Position Assurance |
| Operating Temperature Range: | -40 - 120 °C |
| Number of Contacts Loaded: | 6 |
| Lock to Mating Part: | Yes |
| Part Aliases: | 1722642006 |
| SKU: | MOL172264-2006 |
172264-2006
Specifications
Detailed Description
Enhance the security and reliability of your wire-to-board connections with our Ultra-Fit Terminal Position Assurance (TPA) Retainer. Designed for a 3.50mm pitch and featuring 6 circuits, this natural-colored retainer ensures a snug fit for your Ultra-Fit connectors. Crafted from durable nylon, it can withstand temperatures ranging from -40 to 120 °C, making it suitable for various environments. With a single row of 6 contacts, it provides efficient connectivity while offering peace of mind with its TPA feature, guaranteeing proper terminal positioning. Packaged in a convenient bag, this essential component is RoHS compliant, meeting environmental standards. Trust in the Ultra-Fit TPA Retainer for secure and dependable PCB connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 15-04-5121 | 2.54mm SL Interim Clip, 12 Circuits | ![]() |
| Molex 39-01-2220 | Mini-Fit Jr. Receptacle Housing, Dual Row, 22 Circuits, UL 94V-2, Natural | ![]() |
| Molex 43025-1600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 16 Circuits, UL 94V-0, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/09/2022 | 512001 - Obsolete with suggested replacement. Molex will no longer support this product due to end of life tooling. LTB 5/2/22 LTS 5/2/22 | Download | |||
| 08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download | |||


