172298-2208

Heilind Number:MOL172298-2208
Manufacturer:Molex
Manufacturer Number:172298-2208
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ultra-Fit Vertical Header, 3.50mm Pitch, Dual Row, 8 Circuits, with Kinked Pins, 0.38

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172298-2208
Color:Natural
Series:172298
Amperage:11 A
Connector Type:Ultra-Fit
Number of Contacts:8
Number of Rows:2
Termination Method:Through Hole - Kinked Pin
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:3.5 mm
Voltage:400 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:Yes
Tail Length:3.2 mm
Operating Temperature Range:-40 - 120 °C
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:8
Mating Cycles:200
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:1.524 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin over Nickel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):090
Max. Cycles at Max. Process Temperature:002
Termination Pitch:3.5 mm
Glow Wire Capable:Yes
Guide to Mating Part:No
Lock to Mating Part:Yes
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Product Name:Ultra-Fit
Material Flammability Standard:94V-0
Part Aliases:1722982208
SKU:MOL172298-2208

Detailed Description

Enhance your PCB connectivity with our Ultra-Fit Vertical Header. Featuring a 3.50mm pitch and dual row design, this header offers 8 circuits with kinked pins for secure through-hole termination. Crafted from durable materials and boasting a straight body orientation, it ensures reliable performance in demanding environments. With a 11A amperage rating and 400V AC/DC voltage tolerance, it guarantees efficient power transmission. Gold over nickel plating in the mating area ensures optimal conductivity, while its RoHS compliance reflects our commitment to environmental responsibility. Perfect for wire-to-board applications, this header is a versatile and essential component for your electronic projects.