172298-2314

Heilind Number:MOL172298-2314
Manufacturer:Molex
Manufacturer Number:172298-2314
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ultra-Fit Vertical Header, 3.50mm Pitch, Dual Row, 14 Circuits, with Kinked Pins, 0.76

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172298-2314
Color:Natural
Series:172298
Amperage:11 A
Connector Type:Ultra-Fit
Number of Contacts:14
Number of Rows:2
Termination Method:Through Hole - Kinked Pin
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:3.5 mm
Voltage:400 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:Yes
Tail Length:3.2 mm
Operating Temperature Range:-40 - 120 °C
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:14
Mating Cycles:200
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:1.524 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin over Nickel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):090
Max. Cycles at Max. Process Temperature:002
Termination Pitch:3.5 mm
Glow Wire Capable:Yes
Guide to Mating Part:No
Lock to Mating Part:Yes
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Product Name:Ultra-Fit
Material Flammability Standard:94V-0
Part Aliases:1722982314
SKU:MOL172298-2314

Detailed Description

Elevate your vertical header game with our Ultra-Fit Connector, designed for optimal performance in PCB assemblies. This dual-row header boasts 14 circuits, each featuring kinked pins for secure through-hole termination. The 3.5mm pitch ensures precise connectivity, while the straight body orientation and natural color add versatility to your design. With a robust construction featuring liquid crystal polymer and copper alloy contacts, this connector guarantees reliable operation in demanding environments. Meeting stringent standards for amperage, voltage, and operating temperature range, it's a trusted choice for high-performance applications. RoHS compliant and featuring gold over nickel plating, it offers both environmental responsibility and enhanced signal integrity. Suitable for wire-to-board connections, it's the perfect fit for your next project in industries like automotive, aerospace, and telecommunications. Elevate your vertical header game with our Ultra-Fit Connector, designed for optimal performance in PCB assemblies. This dual-row header boasts 14 circuits, each featuring kinked pins for secure through-hole termination. The 3.5mm pitch ensures precise connectivity, while the straight body orientation and natural color add versatility to your design. With a robust construction featuring liquid crystal polymer and copper alloy contacts, this connector guarantees reliable operation in demanding environments. Meeting stringent standards for amperage, voltage, and operating temperature range, it's a trusted choice for high-performance applications. RoHS compliant and featuring gold over nickel plating, it offers both environmental responsibility and enhanced signal integrity. Suitable for wire-to-board connections, it's the perfect fit for your next project in industries like automotive, aerospace, and telecommunications.