| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172299-1104 |
| Color: | Black |
| Series: | 172299 |
| Amperage: | 12 A |
| Connector Type: | Ultra-Fit |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | 3.5 mm |
| Voltage: | 400 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | Yes |
| Tail Length: | 3.2 mm |
| Operating Temperature Range: | -40 - 120 °C |
| Contact Mating Area Plating: | Tin over Nickel |
| Contact Mating Area Plating Thickness: | 1.524 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 25 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1.524 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin over Nickel |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 090 |
| Max. Cycles at Max. Process Temperature: | 002 |
| Termination Pitch: | 3.5 mm |
| Glow Wire Capable: | Yes |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Product Name: | Ultra-Fit |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1722991104 |
| SKU: | MOL172299-1104 |
172299-1104
Specifications
Detailed Description
Enhance your PCB connections with this Ultra-Fit Vertical Header, featuring a 3.50mm pitch and dual-row design for optimal performance. With four circuits and solder clips for secure attachment, this header ensures reliable connectivity. Its black color and glow wire capability add versatility, while its straight body orientation and through-hole termination method offer ease of installation. Made of durable liquid crystal polymer with copper alloy contacts, it guarantees high-quality and long-lasting functionality. With a voltage rating of 400 V AC/DC and an amperage of 12 A, it meets stringent performance requirements. RoHS compliant and lead-free process capable, it aligns with environmental standards. Perfect for wire-to-board connections, this Ultra-Fit header is a top choice in the realm of PCB connectors.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/06/2026 | 517142 - Capacity change or tool replacement. Molex Lincoln Nebraska is replacing tooling that produces the subcomponent housing used for the products referenced in the attached list. There will be no changes in fit, form, function or appearance of any product based on the replaced tooling. | Download | |||
| 05/10/2024 | 515142 - Packaging Method/Quantity Changing. Align Packaging quantity with the customer orders. | Download | |||

