172299-1106

Heilind Number:MOL172299-1106
Manufacturer:Molex
Manufacturer Number:172299-1106
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ultra-Fit Vertical Header, 3.50mm Pitch, Dual Row, 6 Circuits, with Solder Clips, Tin (Sn) Plating, Black, Glow Wire Capable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172299-1106
Color:Black
Series:172299
Amperage:12 A
Connector Type:Ultra-Fit
Number of Contacts:6
Number of Rows:2
Termination Method:Through Hole
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:3.5 mm
Voltage:400 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:Yes
Tail Length:3.2 mm
Operating Temperature Range:-40 - 120 °C
Contact Mating Area Plating:Tin over Nickel
Contact Mating Area Plating Thickness:1.524 µm
Number of Contacts Loaded:6
Mating Cycles:25
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:1.524 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin over Nickel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):090
Max. Cycles at Max. Process Temperature:002
Termination Pitch:3.5 mm
Glow Wire Capable:Yes
Guide to Mating Part:No
Lock to Mating Part:Yes
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Product Name:Ultra-Fit
Material Flammability Standard:94V-0
Part Aliases:1722991106
SKU:MOL172299-1106

Detailed Description

Enhance your PCB connectivity with our Ultra-Fit Vertical Header. Featuring a 3.50mm pitch and dual-row design, this header offers 6 circuits with solder clips for secure attachment. The black housing with tin plating not only provides a sleek look but also meets glow wire capability standards. With an amperage rating of 12 A and a voltage tolerance of 400 V AC/DC, it ensures reliable performance in various applications. Crafted from high-quality materials such as liquid crystal polymer, the straight body orientation and through-hole termination method guarantee easy installation. Its copper alloy contacts with tin over nickel plating ensure optimal conductivity and durability. RoHS-compliant and lead-free process capable, this connector is environmentally friendly. Perfect for wire-to-board connections, it offers exceptional quality and performance for your PCB projects.