172299-1112

Heilind Number:MOL172299-1112
Manufacturer:Molex
Manufacturer Number:172299-1112
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ultra-Fit Vertical Header, 3.50mm Pitch, Dual Row, 12 Circuits, with Solder Clips, Tin (Sn) Plating, Black, Glow Wire Capable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172299-1112
Color:Black
Series:172299
Amperage:12 A
Connector Type:Ultra-Fit
Number of Contacts:12
Number of Rows:2
Termination Method:Through Hole
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:3.5 mm
Voltage:400 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:Yes
Tail Length:3.2 mm
Operating Temperature Range:-40 - 120 °C
Contact Mating Area Plating:Tin over Nickel
Contact Mating Area Plating Thickness:1.524 µm
Number of Contacts Loaded:12
Mating Cycles:25
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:1.524 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin over Nickel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):090
Max. Cycles at Max. Process Temperature:002
Termination Pitch:3.5 mm
Glow Wire Capable:Yes
Guide to Mating Part:No
Lock to Mating Part:Yes
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Product Name:Ultra-Fit
Material Flammability Standard:94V-0
Part Aliases:1722991112
SKU:MOL172299-1112

Detailed Description

Enhance your vertical connectivity with our Ultra-Fit Vertical Header, designed for seamless integration in various electronic applications. Featuring a 3.50mm pitch and dual-row configuration, this header boasts 12 circuits, each equipped with solder clips for secure attachment. Its black housing, made of Glow Wire Capable Liquid Crystal Polymer, ensures both durability and safety. With a straight body orientation and through-hole termination method, it offers easy and reliable PCB assembly. The tin (Sn) plating over copper alloy contacts guarantees efficient signal transmission, while also meeting RoHS compliance standards. Operating at temperatures ranging from -40 to 120 °C, and with a voltage rating of 400 V AC/DC, this connector is suitable for diverse environments. Its keying and polarization features, along with PCB retention and locator capabilities, facilitate proper alignment and secure mating. Ideal for wire-to-board connections, the Ultra-Fit header is a versatile solution for your PCB interconnect needs.