172299-1116

Heilind Number:MOL172299-1116
Manufacturer:Molex
Manufacturer Number:172299-1116
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ultra-Fit Vertical Header, 3.50mm Pitch, Dual Row, 16 Circuits, with Solder Clips, Tin (Sn) Plating, Black, Glow Wire Capable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172299-1116
Color:Black
Series:172299
Amperage:12 A
Connector Type:Ultra-Fit
Number of Contacts:16
Number of Rows:2
Termination Method:Through Hole
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:3.5 mm
Voltage:400 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:Yes
Tail Length:3.2 mm
Operating Temperature Range:-40 - 120 °C
Contact Mating Area Plating:Tin over Nickel
Contact Mating Area Plating Thickness:1.524 µm
Number of Contacts Loaded:16
Mating Cycles:25
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:1.524 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin over Nickel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):090
Max. Cycles at Max. Process Temperature:002
Termination Pitch:3.5 mm
Glow Wire Capable:Yes
Guide to Mating Part:No
Lock to Mating Part:Yes
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Product Name:Ultra-Fit
Material Flammability Standard:94V-0
Part Aliases:1722991116
SKU:MOL172299-1116

Detailed Description

Enhance your vertical header connections with this high-performance Ultra-Fit connector, featuring a 3.50mm pitch and dual-row design for 16 circuits. Equipped with solder clips and tin plating, it ensures reliable conductivity and durability. Its black housing, made of glow wire capable Liquid Crystal Polymer, offers both functionality and aesthetics. With a straight body orientation and through-hole termination method, it guarantees easy installation on PCBs. Rated for 12A and 400V AC/DC, it meets stringent power requirements. Its copper alloy contacts with Tin over Nickel plating ensure optimal signal transmission. RoHS compliant and lead-free wave soldering compatible, it's a sustainable and reliable solution for wire-to-board connections.