172299-1206

Heilind Number:MOL172299-1206
Manufacturer:Molex
Manufacturer Number:172299-1206
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ultra-Fit Vertical Header, 3.50mm Pitch, Dual Row, 6 Circuits, with Solder Clips, 0.38

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172299-1206
Color:Black
Series:172299
Amperage:11 A
Connector Type:Ultra-Fit
Number of Contacts:6
Number of Rows:2
Termination Method:Through Hole
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:3.5 mm
Voltage:400 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:Yes
Tail Length:3.2 mm
Operating Temperature Range:-40 - 120 °C
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:6
Mating Cycles:200
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:1.524 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin over Nickel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):090
Max. Cycles at Max. Process Temperature:002
Termination Pitch:3.5 mm
Glow Wire Capable:Yes
Guide to Mating Part:No
Lock to Mating Part:Yes
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Product Name:Ultra-Fit
Material Flammability Standard:94V-0
Part Aliases:1722991206
SKU:MOL172299-1206

Detailed Description

Enhance your circuit board connectivity with our Ultra-Fit Vertical Header. Featuring a 3.50mm pitch, this dual-row header boasts 6 circuits with solder clips for secure attachment. Crafted from durable black Liquid Crystal Polymer, it offers reliable performance in a straight body orientation. With a high amperage rating of 11 A and a voltage capacity of 400 V AC/DC, it ensures efficient power transmission. Gold over Nickel plating in the contact mating area guarantees excellent conductivity. Designed for through-hole termination, it is suitable for a wide range of applications. RoHS-compliant and lead-free process-compatible, this header is not only high-performing but also environmentally friendly. Perfect for wire-to-board connections, it is a versatile and essential component for your PCB assembly projects.