172299-1208

Heilind Number:MOL172299-1208
Manufacturer:Molex
Manufacturer Number:172299-1208
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ultra-Fit Vertical Header, 3.50mm Pitch, Dual Row, 8 Circuits, with Solder Clips, 0.38

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172299-1208
Color:Black
Series:172299
Amperage:11 A
Connector Type:Ultra-Fit
Number of Contacts:8
Number of Rows:2
Termination Method:Through Hole
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:3.5 mm
Voltage:400 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:Yes
Tail Length:3.2 mm
Operating Temperature Range:-40 - 120 °C
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:8
Mating Cycles:200
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:1.524 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin over Nickel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):090
Max. Cycles at Max. Process Temperature:002
Termination Pitch:3.5 mm
Glow Wire Capable:Yes
Guide to Mating Part:No
Lock to Mating Part:Yes
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Product Name:Ultra-Fit
Material Flammability Standard:94V-0
Part Aliases:1722991208
SKU:MOL172299-1208

Detailed Description

Elevate your PCB connectivity with our Ultra-Fit Vertical Header. Featuring a 3.50mm pitch and dual-row design, it offers 8 circuits with solder clips for secure attachment. Crafted with high-quality materials, including a Liquid Crystal Polymer body and Gold over Nickel contact plating, this header ensures reliable performance in demanding environments. With an amperage rating of 11A and a voltage tolerance of 400V AC/DC, it's suitable for a wide range of applications. The straight body orientation and vertical PCB mounting make installation easy, while features like polarization, PCB retention, and surface mount compatibility enhance functionality. RoHS compliant and capable of lead-free soldering, this Ultra-Fit header meets stringent industry standards for environmental responsibility. Upgrade your connectivity solution with this top-of-the-line connector.