172299-1212

Heilind Number:MOL172299-1212
Manufacturer:Molex
Manufacturer Number:172299-1212
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ultra-Fit Vertical Header, 3.50mm Pitch, Dual Row, 12 Circuits, with Solder Clips, 0.38

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172299-1212
Color:Black
Series:172299
Amperage:11 A
Connector Type:Ultra-Fit
Number of Contacts:12
Number of Rows:2
Termination Method:Through Hole
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:3.5 mm
Voltage:400 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:Yes
Tail Length:3.2 mm
Operating Temperature Range:-40 - 120 °C
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:12
Mating Cycles:200
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:1.524 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin over Nickel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):090
Max. Cycles at Max. Process Temperature:002
Termination Pitch:3.5 mm
Glow Wire Capable:Yes
Guide to Mating Part:No
Lock to Mating Part:Yes
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Product Name:Ultra-Fit
Material Flammability Standard:94V-0
Part Aliases:1722991212
SKU:MOL172299-1212

Detailed Description

Enhance your PCB connectivity with our Ultra-Fit Vertical Header, featuring a dual-row design with 12 circuits for optimal performance. Solder clips ensure secure attachment, while a 3.50mm pitch offers efficient spacing. Crafted from high-quality materials, this black header is both durable and reliable, with a straight body orientation for easy installation. With a 11A amperage and 400V AC/DC voltage rating, it ensures robust power delivery. Gold over Nickel contact plating guarantees excellent conductivity, while a wide operating temperature range of -40 to 120°C ensures suitability for various environments. RoHS compliant and lead-free process capable, this header is a sustainable choice for your projects.