172299-1304

Heilind Number:MOL172299-1304
Manufacturer:Molex
Manufacturer Number:172299-1304
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ultra-Fit Vertical Header, 3.50mm Pitch, Dual Row, 4 Circuits, with Solder Clips, 0.76

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172299-1304
Color:Black
Series:172299
Amperage:11 A
Connector Type:Ultra-Fit
Number of Contacts:4
Number of Rows:2
Termination Method:Through Hole
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:3.5 mm
Voltage:400 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:Yes
Tail Length:3.2 mm
Operating Temperature Range:-40 - 120 °C
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:4
Mating Cycles:200
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:1.524 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin over Nickel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):090
Max. Cycles at Max. Process Temperature:002
Termination Pitch:3.5 mm
Glow Wire Capable:Yes
Guide to Mating Part:No
Lock to Mating Part:Yes
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Product Name:Ultra-Fit
Material Flammability Standard:94V-0
Part Aliases:1722991304
SKU:MOL172299-1304

Detailed Description

Enhance your circuit connections with the Ultra-Fit Vertical Header, boasting a 3.50mm pitch and a dual-row design for optimal performance. With four circuits and solder clips for secure attachment, this header ensures reliable power delivery even in demanding environments. Featuring a straight body orientation and vertical PCB mounting, it offers versatility in installation. Crafted from durable Liquid Crystal Polymer and plated with gold over nickel, it guarantees long-lasting quality. With a high amperage rating of 11A and voltage tolerance of 400V AC/DC, it's suitable for various applications. RoHS compliant and lead-free process capable, it meets environmental standards. Upgrade your wire-to-board connections with the Ultra-Fit Header for efficient and dependable operation.