172299-1306

Heilind Number:MOL172299-1306
Manufacturer:Molex
Manufacturer Number:172299-1306
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ultra-Fit Vertical Header, 3.50mm Pitch, Dual Row, 6 Circuits, with Solder Clips, 0.76

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172299-1306
Color:Black
Series:172299
Amperage:11 A
Connector Type:Ultra-Fit
Number of Contacts:6
Number of Rows:2
Termination Method:Through Hole
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:3.5 mm
Voltage:400 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:Yes
Tail Length:3.2 mm
Operating Temperature Range:-40 - 120 °C
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:6
Mating Cycles:200
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:1.524 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin over Nickel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):090
Max. Cycles at Max. Process Temperature:002
Termination Pitch:3.5 mm
Glow Wire Capable:Yes
Guide to Mating Part:No
Lock to Mating Part:Yes
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Product Name:Ultra-Fit
Material Flammability Standard:94V-0
Part Aliases:1722991306
SKU:MOL172299-1306

Detailed Description

Elevate your electronic connections with our Ultra-Fit Vertical Header. Designed for optimal performance, this component features a 3.50mm pitch and dual-row configuration, housing six circuits with solder clips for secure attachment. Crafted from durable materials, it ensures reliable conductivity with a high amperage rating of 11A and a voltage capacity of 400V AC/DC. The straight body orientation and through-hole termination method simplify installation, while gold-over-nickel plating guarantees long-lasting contact reliability. With features like polarization for easy mating and compatibility with wave soldering processes, this connector is ideal for a wide range of applications. Trust in the Ultra-Fit series for seamless wire-to-board connections that meet RoHS compliance standards. Elevate your electronic connections with our Ultra-Fit Vertical Header. Designed for optimal performance, this component features a 3.50mm pitch and dual-row configuration, housing six circuits with solder clips for secure attachment. Crafted from durable materials, it ensures reliable conductivity with a high amperage rating of 11A and a voltage capacity of 400V AC/DC. The straight body orientation and through-hole termination method simplify installation, while gold-over-nickel plating guarantees long-lasting contact reliability. With features like polarization for easy mating and compatibility with wave soldering processes, this connector is ideal for a wide range of applications. Trust in the Ultra-Fit series for seamless wire-to-board connections that meet RoHS compliance standards.