172299-1308

Heilind Number:MOL172299-1308
Manufacturer:Molex
Manufacturer Number:172299-1308
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ultra-Fit Vertical Header, 3.50mm Pitch, Dual Row, 8 Circuits, with Solder Clips, 0.76

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172299-1308
Color:Black
Series:172299
Amperage:11 A
Connector Type:Ultra-Fit
Number of Contacts:8
Number of Rows:2
Termination Method:Through Hole
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:3.5 mm
Voltage:400 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:Yes
Tail Length:3.2 mm
Operating Temperature Range:-40 - 120 °C
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:8
Mating Cycles:200
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:1.524 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin over Nickel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):090
Max. Cycles at Max. Process Temperature:002
Termination Pitch:3.5 mm
Glow Wire Capable:Yes
Guide to Mating Part:No
Lock to Mating Part:Yes
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Product Name:Ultra-Fit
Material Flammability Standard:94V-0
Part Aliases:1722991308
SKU:MOL172299-1308

Detailed Description

Enhance your electronic connections with our Ultra-Fit Vertical Header, offering premium performance in a sleek black design. With a 3.50mm pitch and dual-row configuration, this header boasts 8 circuits, each equipped with solder clips for secure attachment. Made from durable Liquid Crystal Polymer, it ensures reliable operation in temperatures ranging from -40 to 120°C. Featuring copper alloy contacts plated with gold over nickel, it guarantees optimal conductivity and corrosion resistance. Its straight body orientation and vertical mounting option make it versatile for various applications. With a voltage rating of 400V AC/DC and an amperage of 11A, it meets high-power requirements. RoHS compliant and lead-free soldering capable, it aligns with environmental standards. Ideal for wire-to-board connections, this Ultra-Fit header is a must-have in your PCB assembly projects.