172299-1312

Heilind Number:MOL172299-1312
Manufacturer:Molex
Manufacturer Number:172299-1312
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ultra-Fit Vertical Header, 3.50mm Pitch, Dual Row, 12 Circuits, with Solder Clips, 0.76

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172299-1312
Color:Black
Series:172299
Amperage:11 A
Connector Type:Ultra-Fit
Number of Contacts:12
Number of Rows:2
Termination Method:Through Hole
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:3.5 mm
Voltage:400 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:Yes
Tail Length:3.2 mm
Operating Temperature Range:-40 - 120 °C
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:12
Mating Cycles:200
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:1.524 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin over Nickel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):090
Max. Cycles at Max. Process Temperature:002
Termination Pitch:3.5 mm
Glow Wire Capable:Yes
Guide to Mating Part:No
Lock to Mating Part:Yes
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Product Name:Ultra-Fit
Material Flammability Standard:94V-0
Part Aliases:1722991312
SKU:MOL172299-1312

Detailed Description

Enhance your electronic connections with our Ultra-Fit Vertical Header. This high-performance component boasts a 3.50mm pitch, dual-row design with 12 circuits, featuring convenient solder clips for secure attachment. Its straight body orientation and vertical alignment ensure efficient installation, while the durable construction, made of Liquid Crystal Polymer and copper alloy contacts, guarantees reliability in diverse operating environments. With a maximum amperage of 11A and voltage rating of 400V AC/DC, this connector is suitable for demanding applications. RoHS compliant and featuring gold over nickel plating, it meets stringent quality standards. Whether for industrial machinery or consumer electronics, the Ultra-Fit Header delivers exceptional performance, making it an essential component in your connectivity solutions.