172299-1314

Heilind Number:MOL172299-1314
Manufacturer:Molex
Manufacturer Number:172299-1314
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ultra-Fit Vertical Header, 3.50mm Pitch, Dual Row, 14 Circuits, with Solder Clips, 0.76

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172299-1314
Color:Black
Series:172299
Amperage:11 A
Connector Type:Ultra-Fit
Number of Contacts:14
Number of Rows:2
Termination Method:Through Hole
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:3.5 mm
Voltage:400 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:Yes
Tail Length:3.2 mm
Operating Temperature Range:-40 - 120 °C
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:14
Mating Cycles:200
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:1.524 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin over Nickel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):090
Max. Cycles at Max. Process Temperature:002
Termination Pitch:3.5 mm
Glow Wire Capable:Yes
Guide to Mating Part:No
Lock to Mating Part:Yes
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Product Name:Ultra-Fit
Material Flammability Standard:94V-0
Part Aliases:1722991314
SKU:MOL172299-1314

Detailed Description

Easily connect and secure your PCB components with our Ultra-Fit Vertical Header. Featuring a 3.50mm pitch, dual-row design with 14 circuits, this header is equipped with solder clips for reliable connectivity. With an amperage rating of 11A and a voltage limit of 400V AC/DC, it ensures efficient power transmission. The straight body orientation and vertical mounting option make it versatile for various applications. Constructed with high-quality materials like Liquid Crystal Polymer and Copper Alloy contacts plated with gold over nickel, it guarantees durability and optimal performance even in harsh environments. RoHS compliant and lead-free process compatible, this connector is not only reliable but also environmentally friendly. Perfect for wire-to-board connections, it offers easy installation with through-hole termination and surface mount compatibility. Trust the Ultra-Fit Vertical Header for secure and efficient PCB connectivity in your projects.