172299-1316

Heilind Number:MOL172299-1316
Manufacturer:Molex
Manufacturer Number:172299-1316
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ultra-Fit Vertical Header, 3.50mm Pitch, Dual Row, 16 Circuits, with Solder Clips, 0.76

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172299-1316
Color:Black
Series:172299
Amperage:11 A
Connector Type:Ultra-Fit
Number of Contacts:16
Number of Rows:2
Termination Method:Through Hole
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:3.5 mm
Voltage:400 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:Yes
Tail Length:3.2 mm
Operating Temperature Range:-40 - 120 °C
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:16
Mating Cycles:200
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:1.524 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin over Nickel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):090
Max. Cycles at Max. Process Temperature:002
Termination Pitch:3.5 mm
Glow Wire Capable:Yes
Guide to Mating Part:No
Lock to Mating Part:Yes
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Product Name:Ultra-Fit
Material Flammability Standard:94V-0
Part Aliases:1722991316
SKU:MOL172299-1316

Detailed Description

Introducing the Ultra-Fit Vertical Header, a high-performance connector designed for precision applications. With a 3.50mm pitch and dual-row configuration, this header accommodates 16 circuits with solder clips for secure attachment. Crafted from durable black Liquid Crystal Polymer, it ensures reliable connectivity in demanding environments. Featuring a straight body orientation and through-hole termination method, it offers easy installation on PCBs. With a current rating of 11A and voltage capability of 400V AC/DC, it meets stringent performance requirements. Gold-plated contacts and tin over nickel termination enhance conductivity and durability. RoHS-compliant and lead-free, this connector is environmentally friendly. Ideal for wire-to-board applications, it guarantees seamless connectivity for your electronic devices. Trust in the Ultra-Fit Vertical Header for efficient and durable PCB connections.