172299-2108

Heilind Number:MOL172299-2108
Manufacturer:Molex
Manufacturer Number:172299-2108
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ultra-Fit Vertical Header, 3.50mm Pitch, Dual Row, 8 Circuits, with Solder Clips, Tin (Sn) Plating, Natural, Glow Wire Capable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172299-2108
Color:Natural
Series:172299
Amperage:12 A
Connector Type:Ultra-Fit
Number of Contacts:8
Number of Rows:2
Termination Method:Through Hole
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:3.5 mm
Voltage:400 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:Yes
Tail Length:3.2 mm
Operating Temperature Range:-40 - 120 °C
Contact Mating Area Plating:Tin over Nickel
Contact Mating Area Plating Thickness:1.524 µm
Number of Contacts Loaded:8
Mating Cycles:25
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:1.524 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin over Nickel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):090
Max. Cycles at Max. Process Temperature:002
Termination Pitch:3.5 mm
Glow Wire Capable:Yes
Guide to Mating Part:No
Lock to Mating Part:Yes
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Product Name:Ultra-Fit
Material Flammability Standard:94V-0
Part Aliases:1722992108
SKU:MOL172299-2108

Detailed Description

Enhance your PCB connections with our Ultra-Fit Vertical Header. Featuring a 3.50mm pitch and dual-row design, this connector offers 8 circuits with solder clips for secure attachment. Its tin plating ensures reliable conductivity, while the natural color and glow wire capability add versatility. With an amperage rating of 12A and voltage tolerance of 400V AC/DC, it's suitable for various applications. Crafted from liquid crystal polymer, it guarantees durability in temperature extremes from -40 to 120 °C. The straight body orientation with through-hole termination and copper alloy contacts make installation easy and efficient. RoHS compliant and lead-free process capable, this connector prioritizes safety and environmental responsibility. Perfect for wire-to-board setups, it's a dependable choice for your connectivity needs.