172299-2112

Heilind Number:MOL172299-2112
Manufacturer:Molex
Manufacturer Number:172299-2112
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ultra-Fit Vertical Header, 3.50mm Pitch, Dual Row, 12 Circuits, with Solder Clips, Tin (Sn) Plating, Natural, Glow Wire Capable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172299-2112
Color:Natural
Series:172299
Amperage:12 A
Connector Type:Ultra-Fit
Number of Contacts:12
Number of Rows:2
Termination Method:Through Hole
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:3.5 mm
Voltage:400 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:Yes
Tail Length:3.2 mm
Operating Temperature Range:-40 - 120 °C
Contact Mating Area Plating:Tin over Nickel
Contact Mating Area Plating Thickness:1.524 µm
Number of Contacts Loaded:12
Mating Cycles:25
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:1.524 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin over Nickel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):090
Max. Cycles at Max. Process Temperature:002
Termination Pitch:3.5 mm
Glow Wire Capable:Yes
Guide to Mating Part:No
Lock to Mating Part:Yes
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Product Name:Ultra-Fit
Material Flammability Standard:94V-0
Part Aliases:1722992112
SKU:MOL172299-2112

Detailed Description

Enhance your electronic connections with our Ultra-Fit Vertical Header. Designed for optimal performance, this header features a 3.50mm pitch, dual-row configuration with 12 circuits, complete with solder clips for secure attachment. Its tin (Sn) plating ensures reliable conductivity, while its natural color and glow wire capability add versatility to any assembly. Crafted from liquid crystal polymer, this header is built to withstand harsh operating conditions, with a wide temperature range from -40 to 120 °C. Its straight body orientation and through-hole termination method make installation a breeze, while features like PCB retention, polarization, and shrouded design guarantee a secure and efficient connection. RoHS compliant and lead-free process capable, the Ultra-Fit header is a dependable choice for wire-to-board applications in various industries. Elevate your connectivity solutions with this high-performance connector.