172299-2114

Heilind Number:MOL172299-2114
Manufacturer:Molex
Manufacturer Number:172299-2114
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ultra-Fit Vertical Header, 3.50mm Pitch, Dual Row, 14 Circuits, with Solder Clips, Tin (Sn) Plating, Natural, Glow Wire Capable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172299-2114
Color:Natural
Series:172299
Amperage:12 A
Connector Type:Ultra-Fit
Number of Contacts:14
Number of Rows:2
Termination Method:Through Hole
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:3.5 mm
Voltage:400 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:Yes
Tail Length:3.2 mm
Operating Temperature Range:-40 - 120 °C
Contact Mating Area Plating:Tin over Nickel
Contact Mating Area Plating Thickness:1.524 µm
Number of Contacts Loaded:14
Mating Cycles:25
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:1.524 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin over Nickel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):090
Max. Cycles at Max. Process Temperature:002
Termination Pitch:3.5 mm
Glow Wire Capable:Yes
Guide to Mating Part:No
Lock to Mating Part:Yes
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Product Name:Ultra-Fit
Material Flammability Standard:94V-0
Part Aliases:1722992114
SKU:MOL172299-2114

Detailed Description

Enhance your electronic connections with our Ultra-Fit Vertical Header. Designed for optimal performance, this connector features a 3.50mm pitch and dual-row configuration with 14 circuits, complete with solder clips for secure attachment. The tin (Sn) plating ensures reliable conductivity, while the natural color and glow wire capability add versatility. With an amperage rating of 12A and a voltage tolerance of 400V AC/DC, it's suitable for various applications. Crafted with a Liquid Crystal Polymer body and copper alloy contacts, it guarantees durability in harsh environments. Straight orientation, through-hole termination, and keying options offer easy installation. Compliance with RoHS standards underscores our commitment to sustainability. Perfect for wire-to-board connections, the Ultra-Fit Vertical Header is a dependable choice for your PCB needs.