172299-2116

Heilind Number:MOL172299-2116
Manufacturer:Molex
Manufacturer Number:172299-2116
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ultra-Fit Vertical Header, 3.50mm Pitch, Dual Row, 16 Circuits, with Solder Clips, Tin (Sn) Plating, Natural, Glow-Wire Capable, Tray

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172299-2116
Color:Natural
Series:172299
Amperage:12 A
Connector Type:Ultra-Fit
Number of Contacts:16
Number of Rows:2
Termination Method:Through Hole
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:3.5 mm
Voltage:400 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:Yes
Tail Length:3.2 mm
Operating Temperature Range:-40 - 120 °C
Contact Mating Area Plating:Tin over Nickel
Contact Mating Area Plating Thickness:1.524 µm
Number of Contacts Loaded:16
Mating Cycles:25
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:1.524 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin over Nickel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):090
Max. Cycles at Max. Process Temperature:002
Termination Pitch:3.5 mm
Glow Wire Capable:Yes
Guide to Mating Part:No
Lock to Mating Part:Yes
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Product Name:Ultra-Fit
Material Flammability Standard:94V-0
Part Aliases:1722992116
SKU:MOL172299-2116

Detailed Description

Introducing our Ultra-Fit Vertical Header, designed for seamless connectivity in electronic assemblies. With a 3.50mm pitch and dual-row configuration, this header accommodates 16 circuits with solder clips for secure attachment. Featuring tin plating and glow wire capability, it ensures reliable performance in various applications. Constructed with liquid crystal polymer, it offers durability and operates efficiently in temperatures ranging from -40 to 120°C. The straight body orientation and through-hole termination method facilitate easy installation on PCBs with a thickness of 1.6mm. With keying, polarization, and PCB retention features, it guarantees proper alignment and stability. This RoHS-compliant connector is ideal for wire-to-board connections, meeting the highest standards of quality and reliability in electronic design. Elevate your connectivity solutions with the Ultra-Fit Vertical Header.