172299-2204

Heilind Number:MOL172299-2204
Manufacturer:Molex
Manufacturer Number:172299-2204
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ultra-Fit Vertical Header, 3.50mm Pitch, Dual Row, 4 Circuits, with Solder Clips, 0.38

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172299-2204
Color:Natural
Series:172299
Amperage:11 A
Connector Type:Ultra-Fit
Number of Contacts:4
Number of Rows:2
Termination Method:Through Hole
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:3.5 mm
Voltage:400 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:Yes
Tail Length:3.2 mm
Operating Temperature Range:-40 - 120 °C
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:4
Mating Cycles:200
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:1.524 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin over Nickel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):090
Max. Cycles at Max. Process Temperature:002
Termination Pitch:3.5 mm
Glow Wire Capable:Yes
Guide to Mating Part:No
Lock to Mating Part:Yes
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Product Name:Ultra-Fit
Material Flammability Standard:94V-0
Part Aliases:1722992204
SKU:MOL172299-2204

Detailed Description

Enhance your PCB connections with our Ultra-Fit Vertical Header. Designed for optimal performance, this header features a 3.50mm pitch, dual-row configuration, and four circuits, complete with solder clips for secure attachment. Its straight body orientation and through-hole termination method ensure reliable connectivity in any application. Crafted from durable liquid crystal polymer with a natural finish, it offers a voltage rating of 400V AC/DC and an amperage of 11A, making it suitable for a wide range of electronic setups. With gold over nickel plating in the contact mating area and tin over nickel in the termination, this header guarantees excellent conductivity and corrosion resistance. RoHS compliant and capable of withstanding temperatures from -40 to 120°C, it's a dependable choice for your connectivity needs. Whether for industrial machinery, consumer electronics, or telecommunications systems, the Ultra-Fit Vertical Header delivers superior performance and durability.