172299-2208

Heilind Number:MOL172299-2208
Manufacturer:Molex
Manufacturer Number:172299-2208
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ultra-Fit Vertical Header, 3.50mm Pitch, Dual Row, 8 Circuits, with Solder Clips, 0.38

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172299-2208
Color:Natural
Series:172299
Amperage:11 A
Connector Type:Ultra-Fit
Number of Contacts:8
Number of Rows:2
Termination Method:Through Hole
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:3.5 mm
Voltage:400 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:Yes
Tail Length:3.2 mm
Operating Temperature Range:-40 - 120 °C
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:8
Mating Cycles:200
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:1.524 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin over Nickel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):090
Max. Cycles at Max. Process Temperature:002
Termination Pitch:3.5 mm
Glow Wire Capable:Yes
Guide to Mating Part:No
Lock to Mating Part:Yes
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Product Name:Ultra-Fit
Material Flammability Standard:94V-0
Part Aliases:1722992208
SKU:MOL172299-2208

Detailed Description

Enhance your PCB connectivity with our Ultra-Fit Vertical Header, featuring a 3.50mm pitch and dual-row design for optimal performance. With 8 circuits and solder clips included, this header ensures secure and efficient connections in your electronic assemblies. Made from high-quality materials, including Liquid Crystal Polymer, and boasting a contact material of Copper Alloy, it guarantees durability and reliability. Operating at a voltage of 400 V AC/DC and an amperage of 11 A, it meets stringent electrical requirements. With features like straight body orientation, through-hole termination, and gold over nickel contact plating, it offers superior functionality. Designed for easy assembly, it is polarized to the PCB and mate, with PCB retention and locator features for added convenience. RoHS compliant and lead-free process capable, this Ultra-Fit header is not only high-performing but also environmentally friendly. Perfect for wire-to-board connections, it's a must-have for your PCB connector needs.