172299-2210

Heilind Number:MOL172299-2210
Manufacturer:Molex
Manufacturer Number:172299-2210
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ultra-Fit Vertical Header, 3.50mm Pitch, Dual Row, 10 Circuits, with Solder Clips, 0.38

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172299-2210
Color:Natural
Series:172299
Amperage:11 A
Connector Type:Ultra-Fit
Number of Contacts:10
Number of Rows:2
Termination Method:Through Hole
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:3.5 mm
Voltage:400 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:Yes
Tail Length:3.2 mm
Operating Temperature Range:-40 - 120 °C
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:10
Mating Cycles:200
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:1.524 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin over Nickel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):090
Max. Cycles at Max. Process Temperature:002
Termination Pitch:3.5 mm
Glow Wire Capable:Yes
Guide to Mating Part:No
Lock to Mating Part:Yes
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Product Name:Ultra-Fit
Material Flammability Standard:94V-0
Part Aliases:1722992210
SKU:MOL172299-2210

Detailed Description

Elevate your PCB connectivity with our Ultra-Fit Vertical Header, featuring a 3.50mm pitch and dual-row design. With 10 circuits and solder clips for secure attachment, this natural-colored header is a reliable choice for your electronic assemblies. Meeting stringent performance standards, it boasts an amperage rating of 11A and can handle voltages up to 400V AC/DC. Crafted from durable Liquid Crystal Polymer with copper alloy contacts, it ensures robust and efficient power transmission. Suitable for through-hole termination, it offers straight body orientation and vertical mating. With gold over nickel plating in the contact mating area, it guarantees reliable signal integrity over 200 mating cycles. Compliant with RoHS regulations, it's a sustainable solution for your connectivity needs.