172299-2214

Heilind Number:MOL172299-2214
Manufacturer:Molex
Manufacturer Number:172299-2214
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ultra-Fit Vertical Header, 3.50mm Pitch, Dual Row, 14 Circuits, with Solder Clips, 0.38

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172299-2214
Color:Natural
Series:172299
Amperage:11 A
Connector Type:Ultra-Fit
Number of Contacts:14
Number of Rows:2
Termination Method:Through Hole
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:3.5 mm
Voltage:400 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:Yes
Tail Length:3.2 mm
Operating Temperature Range:-40 - 120 °C
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:14
Mating Cycles:200
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:1.524 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin over Nickel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):090
Max. Cycles at Max. Process Temperature:002
Termination Pitch:3.5 mm
Glow Wire Capable:Yes
Guide to Mating Part:No
Lock to Mating Part:Yes
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Product Name:Ultra-Fit
Material Flammability Standard:94V-0
Part Aliases:1722992214
SKU:MOL172299-2214

Detailed Description

Enhance your electronic connections with our Ultra-Fit Vertical Header, boasting a 3.50mm pitch and featuring a dual-row design with 14 circuits. Equipped with solder clips for secure attachment, this connector ensures reliable performance. With a straight body orientation and vertical layout, it offers convenient installation on PCBs. Crafted from durable materials including Liquid Crystal Polymer, it guarantees longevity even in harsh environments. Meeting stringent quality standards, it provides a maximum voltage of 400V AC/DC and an amperage rating of 11A. Gold-plated contacts over copper alloy ensure optimal conductivity, while tin over nickel plating on the termination area enhances durability. RoHS compliant and lead-free process capable, it is eco-friendly and safe for use. Perfect for wire-to-board connections, this Ultra-Fit connector is a versatile solution for various applications in the electronics industry.