172299-2310

Heilind Number:MOL172299-2310
Manufacturer:Molex
Manufacturer Number:172299-2310
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ultra-Fit Vertical Header, 3.50mm Pitch, Dual Row, 10 Circuits, with Solder Clips, 0.76

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172299-2310
Color:Natural
Series:172299
Amperage:11 A
Connector Type:Ultra-Fit
Number of Contacts:10
Number of Rows:2
Termination Method:Through Hole
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:3.5 mm
Voltage:400 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:Yes
Tail Length:3.2 mm
Operating Temperature Range:-40 - 120 °C
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:10
Mating Cycles:200
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:1.524 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin over Nickel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):090
Max. Cycles at Max. Process Temperature:002
Termination Pitch:3.5 mm
Glow Wire Capable:Yes
Guide to Mating Part:No
Lock to Mating Part:Yes
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Product Name:Ultra-Fit
Material Flammability Standard:94V-0
Part Aliases:1722992310
SKU:MOL172299-2310

Detailed Description

Enhance your vertical header connections with our Ultra-Fit model, designed for optimal performance in your circuit boards. With a 3.50mm pitch and dual-row configuration, it offers secure connectivity for 10 circuits, featuring convenient solder clips for easy installation. The natural color and straight body orientation make it versatile for various applications. Crafted with high-quality materials including copper alloy contacts and liquid crystal polymer housing, it ensures reliable operation in a wide temperature range from -40 to 120 °C. With gold-plated contact mating areas and RoHS compliance, it guarantees durability and environmental safety. Ideal for wire-to-board setups, this connector is a dependable choice for your electronic projects.