172299-2312

Heilind Number:MOL172299-2312
Manufacturer:Molex
Manufacturer Number:172299-2312
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ultra-Fit Vertical Header, 3.50mm Pitch, Dual Row, 12 Circuits, with Solder Clips, 0.76

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172299-2312
Color:Natural
Series:172299
Amperage:11 A
Connector Type:Ultra-Fit
Number of Contacts:12
Number of Rows:2
Termination Method:Through Hole
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:3.5 mm
Voltage:400 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:Yes
Tail Length:3.2 mm
Operating Temperature Range:-40 - 120 °C
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:12
Mating Cycles:200
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:1.524 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin over Nickel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):090
Max. Cycles at Max. Process Temperature:002
Termination Pitch:3.5 mm
Glow Wire Capable:Yes
Guide to Mating Part:No
Lock to Mating Part:Yes
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Product Name:Ultra-Fit
Material Flammability Standard:94V-0
Part Aliases:1722992312
SKU:MOL172299-2312

Detailed Description

Enhance your vertical connectivity with our Ultra-Fit Vertical Header. Designed with precision, this header features a 3.50mm pitch, dual-row configuration, and 12 circuits, complete with solder clips for secure attachment. The natural color and straight body orientation make it visually appealing and easy to integrate into your setup. Crafted from high-quality materials, including Liquid Crystal Polymer and Copper Alloy contacts plated with Gold over Nickel, it guarantees reliable performance in a wide operating temperature range from -40 to 120 °C. With a voltage rating of 400 V AC/DC and an amperage capacity of 11 A, it's suitable for various applications. RoHS compliant and lead-free process capable, it meets industry standards for sustainability. Its vertical orientation, PCB locator, retention features, and polarization ensure easy and secure installation. Ideal for wire-to-board connections, it's a versatile solution for your PCB connection needs.