172299-2316

Heilind Number:MOL172299-2316
Manufacturer:Molex
Manufacturer Number:172299-2316
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Ultra-Fit Vertical Header, 3.50mm Pitch, Dual Row, 16 Circuits, with Solder Clips, 0.76

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172299-2316
Color:Natural
Series:172299
Amperage:11 A
Connector Type:Ultra-Fit
Number of Contacts:16
Number of Rows:2
Termination Method:Through Hole
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:3.5 mm
Voltage:400 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:Yes
Tail Length:3.2 mm
Operating Temperature Range:-40 - 120 °C
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:16
Mating Cycles:200
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:1.524 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin over Nickel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):090
Max. Cycles at Max. Process Temperature:002
Termination Pitch:3.5 mm
Glow Wire Capable:Yes
Guide to Mating Part:No
Lock to Mating Part:Yes
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Product Name:Ultra-Fit
Material Flammability Standard:94V-0
Part Aliases:1722992316
SKU:MOL172299-2316

Detailed Description

Enhance your PCB connections with our Ultra-Fit Vertical Header, featuring a 3.50mm pitch and dual-row design for optimal performance. With 16 circuits and solder clips for secure attachment, this header ensures reliable connectivity. Crafted with copper alloy contacts and a durable Liquid Crystal Polymer body, it offers a high current rating of 11 A and 400 V AC/DC voltage. Straight orientation, through-hole termination, and gold over nickel plating guarantee longevity and efficient signal transmission. Suitable for a wide range of applications, this header is RoHS compliant and designed for easy installation on 1.6mm thick PCBs. Trust in the Ultra-Fit series for top-notch wire-to-board connectivity.