| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172310-3303 |
| Series: | 172310 |
| Product Name: | Ultra-Fit |
| Part Aliases: | 1723103303 |
| SKU: | MOL172310-3303 |
172310-3303
| Heilind Number: | MOL172310-3303 |
| Manufacturer: | Molex |
| Manufacturer Number: | 172310-3303 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Ultra-Fit Right-Angle Header with Solder Nail, 3.50mm Pitch, Single Row, 3 Circuits, 0.76µm Gold (Au) Plating, Black, Glow-Wire Capable, Tray
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/08/2023 | 513340 - Equipment Transfer, Production Transfer or Rearrangement. Equipment Transfer This notification is to inform you about an equipment transfer that has been used to manufacture impacted parts. Equipment is being moved to a different site location. No changes will be made to product as part of this change | Download | |||

