| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172316-3116 |
| Series: | 172316 |
| Amperage: | 12 A |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Pitch: | 3.5 mm |
| Orientation: | Right Angle |
| Number of Positions: | 16 |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Matte Tin |
| Product Name: | Ultra-Fit |
| Part Aliases: | 1723163116 |
| SKU: | MOL172316-3116 |
172316-3116
Specifications
Detailed Description
Enhance your power connector setup with our Ultra-Fit Right-Angle Header. Featuring a 3.50mm pitch and dual-row design, this connector boasts 16 circuits for seamless connectivity. Its Matte Tin (Sn) plating ensures reliable performance, while the black housing adds a sleek touch. Glow-wire capable and RoHS compliant, it's both versatile and environmentally friendly. With a high amperage of 12A and operating temperature range of -40 to 105°C, it's perfect for demanding applications. Trust in the Ultra-Fit Connector System for efficient power transmission.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2026 | 517467 - Change Supplier. Due to business decisions, Molex has acquired two new packaging suppliers for two of the most popular packaging options. Change 1 - Tape and reel option: The carrier tape supplier has been updated. Change 2 – Packaging in Tray option: The Tray supplier has been updated. | Download | |||
| 07/24/2024 | 514327 - Change to Product. For continual improvement efforts, Molex has decided to do modify one hole dimension in the PCB and the tolerance in the pitch dimension to improve the manufacturing process in the customer side. | Download | |||
| 09/08/2023 | 513340 - Equipment Transfer, Production Transfer or Rearrangement. Equipment Transfer This notification is to inform you about an equipment transfer that has been used to manufacture impacted parts. Equipment is being moved to a different site location. No changes will be made to product as part of this change | Download | |||

