| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172316-3310 |
| Series: | 172316 |
| Amperage: | 11 A |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 2 |
| Contact Plating: | Gold |
| Pitch: | 3.5 mm |
| Voltage: | 600 V AC/DC |
| Orientation: | Right Angle |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Termination Type: | Through Hole |
| Operating Temperature Range: | -40 - 120 °C |
| Circuit Application: | Power |
| Connector System: | Wire to Board |
| Product Name: | Ultra-Fit |
| PCB Tail Length: | 3.2 mm |
| Part Aliases: | 1723163310 |
| SKU: | MOL172316-3310 |
172316-3310
| Heilind Number: | MOL172316-3310 |
| Manufacturer: | Molex |
| Manufacturer Number: | 172316-3310 |
| ECAD Model: |
Description:
Ultra-Fit Right-Angle Header, 3.50mm Pitch, Dual Row, 10 Circuits, 0.76µm Gold (Au) Plating, Black, Glow-Wire Capable
More >>Specifications
Detailed Description
Introducing the Ultra-Fit Right-Angle Header, a high-performance component designed for power connectivity in electronic systems. With a 3.50mm pitch and dual-row configuration, this header boasts 10 circuits for efficient signal transmission. Crafted with precision, it features 0.76µm Gold (Au) plating for enhanced conductivity and durability. The black housing, made of Liquid Crystal Polymer, ensures robustness in various operating conditions, including those with Glow-Wire capability. Engineered for reliability, this connector is rated for up to 11A and 600V AC/DC, making it suitable for power applications. Its right-angle orientation and through-hole termination offer ease of installation on PCBs. With an operating temperature range of -40 to 120°C, it guarantees performance in demanding environments. Part of the Fit Family Power Connectors series, the Ultra-Fit Header is RoHS compliant, reflecting our commitment to environmental responsibility. Trust in its quality and efficiency for seamless integration in your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2026 | 517467 - Change Supplier. Due to business decisions, Molex has acquired two new packaging suppliers for two of the most popular packaging options. Change 1 - Tape and reel option: The carrier tape supplier has been updated. Change 2 – Packaging in Tray option: The Tray supplier has been updated. | Download | |||
| 07/24/2024 | 514327 - Change to Product. For continual improvement efforts, Molex has decided to do modify one hole dimension in the PCB and the tolerance in the pitch dimension to improve the manufacturing process in the customer side. | Download | |||
| 09/08/2023 | 513340 - Equipment Transfer, Production Transfer or Rearrangement. Equipment Transfer This notification is to inform you about an equipment transfer that has been used to manufacture impacted parts. Equipment is being moved to a different site location. No changes will be made to product as part of this change | Download | |||
| 08/01/2023 | 513442 - Packaging Method/Quantity Changing. Align the SAP DU with the packaging drawing. | Download | |||

