172375-1707

Heilind Number:MOL172375-1707
Manufacturer:Molex
Manufacturer Number:172375-1707
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Impact zX2 95 Ohm 6 Pair Vertical Backplane Header, Unguided, 14 Columns, 336 Circuits, Plated Through Hole Dimension 0.36mm, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172375-1707
Color:Black
Series:172375 - Impact zX2
Amperage:.75 A
Connector Type:Impact zX2
Number of Contacts:336
Number of Rows:24
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Pitch:1.35 mm, 1.9 mm
Voltage:150 V AC/DC
Shield Type:Ground Plane Shield
Material:High Temperature Thermoplastic
Orientation:Vertical
Impedance:95 Ω
Keying:No
Component Type:PCB Header
Number of Pairs:6
Data Rate:28 Gb/s
Tail Length:1.4 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:336
Mating Cycles:200
PCB Locator:No
Shielded:Yes
PCB Retention:Without
Polarized to PCB:No
PCB Thickness (Recommended):1 mm
Number of Columns:14
Contact Termination Plating:Tin
Termination Pitch:1.35 mm, 1.9 mm
Guide to Mating Part:No
Stackable:Yes
Surface Mount Compatible:No
Board to Board Configuration:Backplane, Conventional
Make First / Break Last:No
Part Aliases:1723751707
SKU:MOL172375-1707

Detailed Description

Enhance your backplane connections with our Impact zX2 95 Ohm 6 Pair Vertical Backplane Header. Featuring 336 plated through-hole circuits and high-performance alloy contacts, this header ensures reliable signal transmission at a data rate of 28 Gb/s. With 14 columns and a pitch of 1.9mm, it offers efficient PCB integration. The vertical orientation and ground plane shield provide optimal signal integrity, while the lead-free design aligns with environmental standards. Trust in the durability of its high-temperature thermoplastic construction, accommodating up to 200 mating cycles. Perfect for conventional board-to-board configurations, this header is a versatile solution for high-speed connectivity.