| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172447-0012 |
| Color: | Black |
| Series: | 172447 - Mini-Fit Jr. |
| Amperage: | 9 A |
| Connector Type: | Mini-Fit Jr. |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 4.2 mm |
| Voltage: | 600 V AC/DC |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 12 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Maximum Solder Process Temperature: | 220 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 4.2 mm |
| Glow Wire Capable: | Yes |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 1724470012 |
| SKU: | MOL172447-0012 |
172447-0012
Specifications
Detailed Description
Enhance your electronic connections with our Mini-Fit Jr. Header, featuring a sleek black design and a dual-row configuration for optimal performance. This vertical header is equipped with a snap-in plastic peg PCB lock, ensuring secure and stable connections. With 12 circuits and a pitch of 4.2mm, it offers versatility in various applications. Crafted from PA Polyamide Nylon 6/6 with Tin (Sn) plating, it guarantees durability and reliability. Glow wire capable and boasting a 9A amperage, it upholds safety standards while delivering efficient power transmission. Certified by CSA and UL agencies, it meets stringent quality requirements. Whether for industrial or commercial use, this Mini-Fit Jr. Header is the ideal choice for wire-to-board connections. Rest assured, it complies with RoHS standards, underscoring our commitment to environmental sustainability. Elevate your connectivity solutions with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/30/2017 | 503120 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download | |||
| 12/18/2015 | GCM 10691301 - New, Modified, Or Replacement Tooling. | Download | |||

