| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172447-0208 |
| Color: | Black |
| Series: | 172447 - Mini-Fit Jr. |
| Amperage: | 9 A |
| Connector Type: | Mini-Fit Jr. |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 4.2 mm |
| Voltage: | 600 V AC/DC |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 4.2 mm |
| Glow Wire Capable: | Yes |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 1724470208 |
| SKU: | MOL172447-0208 |
172447-0208
Specifications
Detailed Description
Introducing the Mini-Fit Jr. Header, a versatile connector designed for optimal performance in electronic assemblies. This dual-row header features a vertical orientation and is equipped with 8 circuits for seamless connectivity. Crafted from PA Polyamide Nylon 6/6 94V-2 with a durable Tin (Sn) plating, it ensures reliable contact and is glow wire capable for added safety. With an amperage rating of 9A and a voltage capacity of 600V AC/DC, it meets stringent quality standards. The through-hole termination method and straight body orientation make it easy to install, while its compact pitch of 4.2mm saves space on the PCB. Whether for industrial machinery or consumer electronics, this Mini-Fit Jr. Header is a trusted solution for wire-to-board connections. With certifications from CSA and UL agencies, as well as RoHS compliance, it guarantees performance and environmental responsibility. Perfect for applications requiring durability and efficiency, this connector is a key component in any electronic system.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/30/2017 | 503120 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download | |||

