| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172447-0212 |
| Color: | Black |
| Series: | 172447 - Mini-Fit Jr. |
| Amperage: | 9 A |
| Connector Type: | Mini-Fit Jr. |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 4.2 mm |
| Voltage: | 600 V AC/DC |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 12 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 4.2 mm |
| Glow Wire Capable: | Yes |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 1724470212 |
| SKU: | MOL172447-0212 |
172447-0212
Specifications
Detailed Description
Enhance your PCB connections with this Mini-Fit Jr. Header. Designed for efficiency, it features a dual-row configuration with 12 circuits, ensuring optimal power distribution. Crafted from durable PA Polyamide Nylon 6/6 material with a 94V-2 flammability standard, it guarantees safety and longevity. The tin (Sn) plating offers excellent conductivity, while its glow wire capability adds versatility. With a straight body orientation and through-hole termination method, installation is seamless. Meeting stringent UL and CSA certifications, this connector is reliable for various applications. Its compact design, operating temperature range of -40 to 105°C, and 600V AC/DC voltage rating make it ideal for high-performance systems. Upgrade your connectivity solutions with this Mini-Fit Jr. Header.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/01/2022 | 512476 - Capacity change or tool replacement. This notification is to inform you about tooling being added for Molex Lincoln Nebraska to meet the current and future demands of this product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling. | Download | |||

