172452-0004

Heilind Number:MOL172452-0004
Manufacturer:Molex
Manufacturer Number:172452-0004
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

TEN60 WTB PLUG ASSY PWR 4P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172452-0004
Color:Black
Series:172452 - EXTreme Ten60Power
Amperage:50 A
Connector Type:EXTreme Ten60Power
Number of Contacts:4
Number of Rows:1
Termination Method:Through Hole
Contact Material:Copper Alloy
Pitch:7.5 mm
Voltage:600 V AC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Keying:No
Tail Length:2.84 mm
Packaging:Tray
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:4
Mating Cycles:200
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:Yes
Connector System:Wire to Board
CSA Agency Certification:LR19980
Contact Termination Plating:Tin
Power and Signal Configuration:4 p - 0 s
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:1724520004
SKU:MOL172452-0004

Detailed Description

Easily power up your devices with this TEN60 WTB PLUG ASSY. Featuring a convenient 4-pin configuration, this black connector offers a reliable connection for your power needs. With a high amperage rating of 50 A and a voltage capacity of 600 V AC, it ensures efficient and safe power transmission. Made with durable materials like Liquid Crystal Polymer and Copper Alloy, it guarantees long-lasting performance even in demanding environments. The right-angle orientation and through-hole termination method make it easy to install on your PCB. Certified for RoHS compliance, you can trust in its quality and sustainability. Perfect for wire-to-board connections, this connector is a must-have for any electronic project.